Laird Logo

Laird BT730 series Bluetooth Modules

Laird BT730 series, based on Cambridge Silicon Radio BC04 chipset, is designed for robust, long-range connectivity with very low power consumption.

  • Bluetooth v2.0
  • Comprehensive AT command set
  • Compact Footprint
  • Class 1 output - 18dBm
  • UART interface with GPIO, PCM & ADC lines
BT730 series Bluetooth Modules

Product Description

Laird Technologies BT730 series Bluetooth® modules add robust, long-range Bluetooth data connectivity to any device. Based on market-leading Cambridge Silicon Radio (CSR) BC04 chipset, they are able to provide outstanding Class 1 range while maintaining exceptionally low power consumption via 18 dBm of transmit power. This impressive range comes in an incredibly small package with the BT730 boasting a compact footprint of 15.29 x 28.71 mm.

The inclusion of a complete Bluetooth v2.0 protocol stack allows the BT730 series to support multi-point connections and numerous Bluetooth profiles, including:

  • Serial Port Profile (SPP)
  • Dial Up Networking (DUN)
  • FTP Client plus partial support for Headset (HSP)
  • HandsFree (HFP)

A low-cost developer’s kit and integrated AT command processor makes for ultra fast development and extremely short integration times, guaranteeing the fastest possible route to prototype and production.

BT730 modules are fully qualified as a Bluetooth End Products, enabling the modules to be easily integrated into devices without the need for further Bluetooth Qualification.

Ultra Fast Development

Low-cost developer’s kit and integrated AT command processor abstracts the Bluetooth protocol from the host application, saving many months of programming and integration time.

Tiny Footprint, Great Power

With a footprint of only 15.29 x 28.71 mm the BT730 is able to maintain Class 1 range via 18 dBm of transmit power.

Multiple Profiles

BT730 supports numerous Bluetooth profiles including Serial Port Profile (SPP), Dial Up Networking (DUN), FTP Client plus partial support for Headset (HSP) and HandsFree (HFP).

Product Series
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
BT730-SA
BT730-SA - Class 1 Bluetooth® v2.0 Module, Internal Antenna, 18 dBm of Transmit Power

2356679

LAIRD TECHNOLOGIES - Class 1 Bluetooth® v2.0 Module, Internal Antenna, 18 dBm of Transmit Power

MODULE, BLUETOOTH 2.0, CLASS 1, INT ANT; Bluetooth Version:Bluetooth 2.0; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Signal Range Max:1km; Data Rate:2.1Mbps; Bluetooth Class:Class 1; Receive Sensitivity:-87dBm; Operating Temperature Min:-40°C; Opera

23 in stock

+ Check Stock & Lead Times

23 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 100 will be available for delivery on 16-Jun-2018
  • More stock available week commencing 18/06/18

    Each

    1+ £17.73 5+ £17.38 10+ £17.03 50+ £16.68 100+ £15.63

    Add
    Min: 1 Mult: 1
    BT740-SC
    BT740-SC - Class 1 Bluetooth® v2.1 Module, U.FL Connector

    2356682

    LAIRD TECHNOLOGIES - Class 1 Bluetooth® v2.1 Module, U.FL Connector

    MODULE, BTV2.1 ENHANCED CLASS 1, EXT ANT; Bluetooth Version:Bluetooth 2.1; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Signal Range Max:1km; Data Rate:2.1Mbps; Bluetooth Class:Class 1; Receive Sensitivity:-87dBm; Operating Temperature Min:-40°C; Oper

    29 in stock

    + Check Stock & Lead Times

    29 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 18/06/18

    Each

    1+ £17.61 5+ £17.26 10+ £16.91 50+ £16.85 100+ £16.84

    Add
    Min: 1 Mult: 1
    DVK-BT730-SA
    DVK-BT730-SA - Development Kit, Bluetooth, Class 1, Internal Antenna, BT730-SA

    2356683

    LAIRD TECHNOLOGIES - Development Kit, Bluetooth, Class 1, Internal Antenna, BT730-SA

    DEV KIT, BLUETOOTH 2.0, CLASS 1, INT ANT; Kit Application Type:Wireless Connectivity; Silicon Manufacturer:Laird Technologies; Silicon Core Number:BT730-SA; Application Sub Type:Bluetooth; Kit Contents:Development Board BT730-SA; Product Range:-

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 28/05/18 Contact me when back in stock

    Each

    1+ £71.03

    Add
    Min: 1 Mult: 1
    BT730-SC
    BT730-SC - Class 1 Bluetooth® v2.0 Module with U.FL Connector

    2356680

    LAIRD TECHNOLOGIES - Class 1 Bluetooth® v2.0 Module with U.FL Connector

    MODULE, BLUETOOTH 2.0, CLASS 1, EXT ANT; Bluetooth Version:Bluetooth 2.0; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Signal Range Max:1km; Data Rate:2.1Mbps; Bluetooth Class:Class 1; Receive Sensitivity:-87dBm; Operating Temperature Min:-40°C; Opera

    No Longer Stocked


    Related products
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
    DVK-BT740-SC
    DVK-BT740-SC - Development Kit, Bluetooth, Class 1, External Antenna, BT740-SC

    2356687

    LAIRD TECHNOLOGIES - Development Kit, Bluetooth, Class 1, External Antenna, BT740-SC

    DEV KIT, BTV2.1 ENHANCED CLASS 1 EXT ANT; Kit Application Type:Wireless Connectivity; Silicon Manufacturer:Laird Technologies; Silicon Core Number:BT740-SC; Application Sub Type:Bluetooth; Kit Contents:Development Board BT740-SC; Product Range:-; Feature

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 28/05/18 Contact me when back in stock

    Each

    1+ £71.03

    Add
    Min: 1 Mult: 1
    DVK-BT740-SA
    DVK-BT740-SA - Development Kit, Bluetooth, Class 1, Internal Antenna, BT740-SA

    2356686

    LAIRD TECHNOLOGIES - Development Kit, Bluetooth, Class 1, Internal Antenna, BT740-SA

    DEV KIT, BTV2.1 ENHANCED CLASS 1 INT ANT; Kit Application Type:Wireless Connectivity; Silicon Manufacturer:Laird Technologies; Silicon Core Number:BT740-SA; Application Sub Type:Bluetooth; Kit Contents:Development Board BT740-SA; Product Range:-

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 28/05/18 Contact me when back in stock

    Each

    1+ £71.03

    Add
    Min: 1 Mult: 1
    DVK-BT730-SC
    DVK-BT730-SC - Development Kit, Bluetooth, Class 1, External Antenna, BT730-SC

    2356684

    LAIRD TECHNOLOGIES - Development Kit, Bluetooth, Class 1, External Antenna, BT730-SC

    DEV KIT, BLUETOOTH 2.0, CLASS 1, EXT ANT; Kit Application Type:Wireless Connectivity; Silicon Manufacturer:Laird Technologies; Silicon Core Number:BT730-SC; Application Sub Type:Bluetooth; Kit Contents:Development Board BT730-SC; Product Range:-; Feature

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 28/05/18 Contact me when back in stock

    Each

    1+ £71.03

    Add
    Min: 1 Mult: 1
    BT740-SA
    BT740-SA - MODULE, BTV2.1 ENHANCED CLASS 1, INT ANT

    2356681

    LAIRD TECHNOLOGIES - MODULE, BTV2.1 ENHANCED CLASS 1, INT ANT

    MODULE, BTV2.1 ENHANCED CLASS 1, INT ANT; Bluetooth Version:Bluetooth 2.1; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Signal Range Max:1km; Data Rate:2.1Mbps; Bluetooth Class:Class 1; Receive Sensitivity:-87dBm; Operating Temperature Min:-40°C; Oper

    No Longer Stocked