Low

WT-202 T 7/0.2 PVC MYL/SCR 100M - 

Thermocouple Cable, Extension, PVC Insulated, Screened, Type TX, 7/0.2 mm, 100 m

WT-202 T 7/0.2 PVC MYL/SCR 100M - Thermocouple Cable, Extension, PVC Insulated, Screened, Type TX, 7/0.2 mm, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WT-202 T 7/0.2 PVC MYL/SCR 100M
Order Code:
2420293
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Brown
:
2Core
:
-
:
-
:
328.08ft
:
100m
:
7 x 0.2mm
:
-
:
PVC
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WT-202 T 7/0.2 PVC MYL/SCR 100M is a 100m 2-core TX Screened Cable with conductors PVC insulated and twisted together, aluminium Mylar® tape screen and a drain wire, overall PVC sheath. It is good for general purpose cable which is highly flexible and waterproof.
  • PVC insulated & screened
  • Twisted cores & screened construction for reduced electrical noise
  • Conductors PVC insulated and twisted together, aluminium Mylar® tape screen & drain wire, overall PVC sheath
  • General purpose cable both waterproof and flexible
  • Stranded 7/0.2mm conductors
  • Tolerance Class 2
  • -10 to 105°C Insulation rating
  • Colour code (cores & jacket) to IEC-584-3

Applications

Industrial

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 06/08/18

Contact me when back in stock

£80.07 £ 80.07
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £80.07
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.