Low

MD-ISK-S45-500-P5-IEC - 

Thermocouple, IEC Mineral Insulated, K, -40 °C, 1100 °C, Stainless Steel, 500 mm, MD-ISK-S45 Series

MD-ISK-S45-500-P5-IEC - Thermocouple, IEC Mineral Insulated, K, -40 °C, 1100 °C, Stainless Steel, 500 mm, MD-ISK-S45 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MD-ISK-S45-500-P5-IEC
Order Code:
2420289
Product Range
MD-ISK-S45 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MD-ISK-S45 series IEC Mineral Insulated Thermocouples. The highly flexible sheath can be bent/formed to suit many applications and processes.
  • Type K and N with threaded pot and tails
  • Choice of 310 stainless steel or Inconel® alloy 600 sheath
  • Insulated hot junction
  • Probe temperature range -40°C up to 1100°C
  • M8 x 1mm fine pitch threaded pot seal (200°C)
  • 100mm Tails
  • PFA twin twisted 7/0.2mm
  • Colour coded to IEC 584

Applications

Sensing & Instrumentation, Industrial

Product Information

:
K
:
-40°C
:
1100°C
:
Stainless Steel
:
500mm
:
MD-ISK-S45 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
£18.79 £ 18.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £18.79
5 + £18.23
10 + £17.46
25 + £17.11
50 + £16.76
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.