Low

LABFACILITY  MD-ISK-S05-1000-P5-I  Thermocouple, IEC Mineral Insulated, K, -40 °C, 750 °C, Stainless Steel, 1 m

LABFACILITY MD-ISK-S05-1000-P5-I
Technical Data Sheet (477.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MD-ISK-S05-1000-P5-I is a 0.5mm IEC type-K Mineral Insulated Thermocouple with threaded pots and tails. The sensor made of nickel chromium/nickel aluminum body and flexible mineral insulated probe with 310 stainless steel sheath with M8 x 1mm fine pitch threaded pot seal and tails. It features single element junction insulated from sheath (offers protection against spurious electrical signals). The material is good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues and heat exchangers. The highly flexible, sheath can be bent/formed to suit many applications and processes.
  • 1000mm Probe length
  • 100mm Tails, PFA twin twisted 7/0.2mm, color coded to IEC 584
  • Insulated hot junction

Product Information

Thermocouple Type:
K
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
750°C
Sensor Body Material:
Stainless Steel
Lead Length:
1m
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Industrial;
  • Power Management

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90251980
Weight (kg):
.15

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.