Low

LABFACILITY  MC-ISK-S60-250-KNS-I  Thermocouple, Mineral Insulated, KNS Terminal Head, K, -40 °C, 1100 °C, Stainless Steel, 250 mm

LABFACILITY MC-ISK-S60-250-KNS-I
Manufacturer Part No:
MC-ISK-S60-250-KNS-I
Order Code:
2420306
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thermocouple Type:
K
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
1100°C
Sensor Body Material:
Stainless Steel
Lead Length:
250mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90251980
Weight (kg):
.2

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.