Low

MB-ISK-S15-250-SP-ANSI - 

Thermocouple, IEC Mineral Insulated, K, -40 °C, 1100 °C, Stainless Steel, 250 mm

MB-ISK-S15-250-SP-ANSI - Thermocouple, IEC Mineral Insulated, K, -40 °C, 1100 °C, Stainless Steel, 250 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MB-ISK-S15-250-SP-ANSI
Order Code:
2420329
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MB-ISK-S15-250-SP-ANSI is a 1.5mm type-K ANSI Mineral Insulated Thermocouple with standard plug. The sensor features flexible mineral insulated probe with 310 stainless steel sheath, single element junction insulated from sheath in order to prevent electrical noise and interference. The material is good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues and heat exchangers. The highly flexible, sheath can be bent/formed to suit many applications and processes.
  • 250mm Length
  • Insulated hot junction
  • Standard plug termination (200°C)

Applications

Sensing & Instrumentation, Industrial, Power Management

Product Information

:
K
:
-40°C
:
1100°C
:
Stainless Steel
:
250mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 09/07/18

Contact me when back in stock

£16.53 £ 16.53
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £16.53
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.