Low

FINE GGE TEFLONWIRE K 0.5M Z0-PFA-K-0.5 - 

Thermocouple, Fine Gauge Exposed Welded Tip, K, -75 °C, 260 °C, 500 mm

FINE GGE TEFLONWIRE K 0.5M Z0-PFA-K-0.5 - Thermocouple, Fine Gauge Exposed Welded Tip, K, -75 °C, 260 °C, 500 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FINE GGE TEFLONWIRE K 0.5M Z0-PFA-K-0.5
Order Code:
2420342
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FINE GGE PTFEWIRE K 0.5M Z0-PFA-K-0.5 is a fine gauge Exposed Welded Tip Thermocouple features fast response, exposed welded tip and PTFE ®PFA insulated wires. It is ideal for test and development applications.
  • Type K fine gauge thermocouple
  • 1/0.076mm Conductor
  • 0.5m Length
  • Green/white ±

Applications

Sensing & Instrumentation, Test & Measurement

Product Information

:
K
:
-75°C
:
260°C
:
-
:
500mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

7 In stock

3 in stock for next day delivery (Liege stock)

4 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
£12.22 £ 12.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.22
5 + £11.86
10 + £11.36
50 + £11.13
100 + £10.91