Low

EXT-K-C85-2.0-SP-SS - 

Thermocouple, Extension Lead, K, 220 °C, 2 m, EXT-K-C85 Series

EXT-K-C85-2.0-SP-SS - Thermocouple, Extension Lead, K, 220 °C, 2 m, EXT-K-C85 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EXT-K-C85-2.0-SP-SS
Order Code:
2420316
Product Range
EXT-K-C85 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EXT-K-C85 series IEC Thermocouple Extension Leads PFA/SSOB/PF fitted with plug and socket. It provides good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids. The conductors PVC insulated and twisted together, stainless steel braided screen, overall PFA sheath.
  • PFA insulated and screened
  • Twisted cores and screened construction for reduced electrical noise
  • Thermocouple extension types for K
  • Stranded 7/0.2mm conductors
  • 2 and 5m Lengths
  • Insulation rating -75 to 260°C
  • Colour code (cores and jacket) to IEC-584
  • All contacts are polarised to ensure correct connection

Applications

Sensing & Instrumentation, Industrial

Product Information

:
K
:
-
:
220°C
:
-
:
2m
:
EXT-K-C85 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 16/04/18

Contact me when back in stock

£33.82 £ 33.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £33.82
5 + £32.65
10 + £31.27
25 + £30.64
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.