Low

KOPEX  KEU0310  CONDUIT, FLEXIBLE, 16MM, 10M REEL

KOPEX KEU0310
Technical Data Sheet (71.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

External Diameter:
16mm
Conduit Colour:
Grey
Product Range:
-
Conduit Material:
PVC (Polyvinylchloride), Steel
Coating:
-
Material:
Steel
Colour:
Grey

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Spain

Country in which last significant manufacturing process was carried out

Tariff No:
85469090
Weight (kg):
1.833

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.