Low

KPB-3025YSGC - 

LED, Green, Yellow, SMD, 2mm x 2.5mm, 120 °, Rectangular, Y 30mA, G 25mA

KPB-3025YSGC - LED, Green, Yellow, SMD, 2mm x 2.5mm, 120 °, Rectangular, Y 30mA, G 25mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPB-3025YSGC
Order Code:
1318249RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KPB-3025YSGC is a surface-mount LED Lamp with water clear lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode. The super bright green source colour device is made with gallium phosphide green light emitting diode. It is ideal for backlight and indicator.
  • Low power consumption
  • Level-3 moisture sensitivity
  • 5V Reverse voltage
  • -40 to 85°C Operating temperature range

Applications

Industrial

Product Information

:
Green, Yellow
:
SMD
:
2mm x 2.5mm
:
120°
:
Rectangular
:
Y 30mA, G 25mA
:
Y 10mcd, G 15mcd
:
Y 2.1V, G 2.2V
:
Y 588nm, G 568nm
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1318249 Check stock

1,285 In stock

1,285 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 24/09/18
£0.179 £ 0.18
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 150
Quantity Price
5 + £0.326
25 + £0.231
100 + £0.179
250 + £0.135
500 + £0.129
1000 + £0.117
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1318249) x 0.179 = £26.85
Total Price: £26.85
150 (Re-reel 1318249RL) x 0.179 = £26.85
Total Price: £26.85
Choose your packaging preference
1318249
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.