Low

KIDDE  KN-COPD-3-UK  ALARM, CARBON MONOXIDE, UK

KIDDE KN-COPD-3-UK
Technical Data Sheet (494.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Mains powered
  • Battery backup (1 x PP3 battery supplied)
  • Peak level memory
  • Can be wall mounted, plugged directly into mains or be free standing
  • 85dB alarm
  • Bracket included
  • Test/reset button
  • BSI 50291 (Cenelec) standard
  • Kitemarked
  • Dimensions (HxWxD): 140 x 86 x 48mm
  • 5 year manufacturers warranty (appliance only)

 

Product Information

Detector Type:
Carbon Monoxide
Supply Voltage:
230V
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85311030
Weight (kg):
.6

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.