Low

8416 - 

SPACER/STANDOFF, HEX, AL, 6.4MM X 19.1MM

8416 - SPACER/STANDOFF, HEX, AL, 6.4MM X 19.1MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
8416
Order Code:
2301403
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Aluminum
:
-
:
6-32
:
Hex Male-Female
:
19.1mm
:
Hex Aluminum Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

KEYSTONE

SPACER/STANDOFF, HEX, AL, 6.4MM X 19.1MM

14 in stock

Pack of 100

1+ £35.57 2+ £32.41 5+ £30.98 10+ £25.77 more…

Associated Products

Compare Selected

Related Searches

 

206 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 23/04/18
£0.425 £ 0.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.425
100 + £0.397
500 + £0.371
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.