Low

KEYSTONE  4814  SPACER/STANDOFF, HEX NYLON 6.4MM X 6.4MM

KEYSTONE 4814
Technical Data Sheet (305.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Nylon (Polyamide)
Thread Size - Metric:
-
Thread Size - Imperial:
6-32
Standoff Type:
Hex Male-Female
Body Length:
6.4mm
Product Range:
Hex Nylon Series
External Width:
6.35 mm
Overall Length:
12.8 mm
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85339000
Weight (kg):
.027443

Alternatives

SPACER/STANDOFF, HEX NYLON 6.4MM X 6.4MM

KEYSTONE

6:  in stock

Price for: Each

1+ £0.336 100+ £0.314 500+ £0.294 1000+ £0.267

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.