Low

KEYSTONE  3489  SPACER/STANDOFF, ROUND, AL, 1IN X 25.4MM

KEYSTONE 3489
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
3489
Order Code:
1226595
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Aluminum
Thread Size - Metric:
-
Thread Size - Imperial:
6-32
Standoff Type:
Round Female
Body Length:
25.4mm
Product Range:
Round Aluminium Series
External Width:
6.35
Overall Length:
25.4
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.171007

Alternatives

SPACER/STANDOFF, ROUND, AL, 1IN X 25.4MM

KEYSTONE

134:  in stock

Price for: Each

1+ £0.464 100+ £0.434 500+ £0.405 1000+ £0.369

Buy

SPACER/STANDOFF ROUND AL 0.25IN X 25.4MM

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Pack of 100

1+ £62.86 5+ £60.35 10+ £57.83 25+ £55.32 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.