Low

KEYSTONE  2220  SPACER/STANDOFF, HEX, AL, 6.4MM X 38.1MM

KEYSTONE 2220
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
2220
Order Code:
1785618
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Aluminum
Thread Size - Metric:
-
Thread Size - Imperial:
8-32
Standoff Type:
Hex Female
Body Length:
38.1mm
Product Range:
Hex Aluminum Series
External Width:
6.35
Overall Length:
38.1
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.27896

Alternatives

GROUNDING CORD

SCS

28:  in stock

Price for: Each

1+ £19.92

Buy

SPACER/STANDOFF, HEX, AL, 6.4MM X 38.1MM

KEYSTONE

215:  in stock

Price for: Each

1+ £0.81 100+ £0.756 500+ £0.707 1000+ £0.643

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.