Low

KEYSTONE  2204  SPACER/STANDOFF, HEX, AL, 6.4MM X 19.1MM

KEYSTONE 2204
Technical Data Sheet (224.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Aluminum
Thread Size - Metric:
-
Thread Size - Imperial:
4-40
Standoff Type:
Hex Female
Body Length:
19.05mm
Product Range:
Hex Aliminium Series
External Width:
6.35 mm
Overall Length:
19.05 mm
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84812090
Weight (kg):
.163296

Alternatives

SPACER/STANDOFF, HEX AL 6.35MM X 19.05MM

MULTICOMP

4:  in stock

Price for: Pack of 100

1+ £51.89 5+ £49.81 10+ £47.74 25+ £45.66 more…

Buy

SPACER/STANDOFF, HEX, AL, 6.4MM X 19.1MM

KEYSTONE

74:  in stock

Price for: Each

1+ £0.375 100+ £0.35 500+ £0.327 1000+ £0.297

Buy

SPACER/STANDOFF ALUMINIUM 6.35MMX19.05MM

RAF ELECTRONIC HARDWARE

No Longer Stocked

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.