Low

KEYSTONE  2203  SPACER/STANDOFF, HEX, AL, 6.4MM X 12.7MM

KEYSTONE 2203
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
2203
Order Code:
1785862
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Aluminum
Thread Size - Metric:
-
Thread Size - Imperial:
4-40
Standoff Type:
Hex Female
Body Length:
12.7mm
Product Range:
Hex Aluminum Series
External Width:
6.35
Overall Length:
12.7
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73182300
Weight (kg):
.108864

Alternatives

SPACER/STANDOFF, HEX, AL 6.35MM X 12.7MM

ABBATRON HH SMITH

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Pack of 100

1+ £58.89 50+ £55.92 300+ £53.64

Buy

SPACER/STANDOFF, HEX, AL 6.35MM X 19.1MM

KEYSTONE

16:  in stock

Price for: Pack of 100

1+ £42.39 2+ £38.63 5+ £36.93 10+ £30.71 more…

Buy

SPACER/STANDOFF, ALUMINIUM 6.35MMX12.7MM

RAF ELECTRONIC HARDWARE

205:  in stock

Price for: Each

1+ £0.245 100+ £0.222 500+ £0.198 1000+ £0.189

Buy

SPACER/STANDOFF, HEX, AL 6.35MM X 12.7MM

MULTICOMP

5:  in stock

Price for: Pack of 100

1+ £47.95 5+ £46.03 10+ £44.12 25+ £42.20 more…

Buy

SPACER/STANDOFF, BRASS, 6.35MM X 12.7MM

MULTICOMP

5:  in stock

Price for: Pack of 100

1+ £59.52 5+ £57.14 10+ £54.76 25+ £52.38 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.