Low

1903A - 

SPACER/STANDOFF, NYLON, 6.4MM X 6.4MM

1903A - SPACER/STANDOFF, NYLON, 6.4MM X 6.4MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
1903A
Order Code:
4603667
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Nylon (Polyamide)
:
-
:
6-32
:
Hex Female
:
6.35mm
:
Hex Nylon Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

KEYSTONE

SPACER/STANDOFF, NYLON, 6.4MM X 6.4MM

60 in stock

Each

1+ £0.46 100+ £0.43 500+ £0.402

RAF ELECTRONIC HARDWARE

SPACER/STANDOFF, NYLON, 6.35MM X 6.35MM

Awaiting Delivery (Available for backorder to lead times shown)

Each

455+ £1.12 500+ £1.04 1000+ £0.957

Associated Products

Compare Selected

Related Searches

 

7 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 21/05/18
£50.42 £ 50.42
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £50.42
2 + £35.18
5 + £33.62
10 + £27.72
25 + £25.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.