Low

1895 - 

SPACER/STANDOFF, HEX, AL, 4.7MM X 19.1MM

1895 - SPACER/STANDOFF, HEX, AL, 4.7MM X 19.1MM
1895 - SPACER/STANDOFF, HEX, AL, 4.7MM X 19.1MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
1895
Order Code:
1246791
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Aluminum
:
-
:
4-40
:
Hex Female
:
19.05mm
:
Hex Aluminum Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

KEYSTONE

SPACER/STANDOFF, HEX, AL, 4.7MM X 19.1MM

1 in stock

Each

1+ £0.422 100+ £0.394 500+ £0.369

Associated Products

Compare Selected

Related Searches

 

6 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 19/03/18
£41.09 £ 41.09
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £41.09
2 + £33.12
5 + £31.37
10 + £25.32
25 + £22.93
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.