Low

1891 - 

STANDOFF

1891 - STANDOFF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
1891
Order Code:
3724815
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Aluminum
:
-
:
4-40
:
Hex Female
:
6.35mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

KEYSTONE

SPACER/STANDOFF, ALUMINIUM 4.7MM X 6.4MM

3,109 in stock

Each

1+ £0.383 50+ £0.33 100+ £0.272 250+ £0.24 more…

Associated Products

Compare Selected

Related Searches

 

29 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 28/05/18
£24.83 £ 24.83
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £24.83
2 + £20.03
5 + £18.97
10 + £15.31
25 + £13.86
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.