Low

KEYSTONE  1809  SPACER/STANDOFF, HEX, AL, 6.4MM X 22.2MM

KEYSTONE 1809
KEYSTONE 1809
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
1809
Order Code:
1252408
Technical Datasheet:
See all Technical Docs
KEYSTONE 1809
KEYSTONE 1809

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Aluminum
Thread Size - Metric:
-
Thread Size - Imperial:
4-40
Standoff Type:
Hex Female
Body Length:
22.225mm
Product Range:
Hex Aluminum Series
External Width:
6.35
Overall Length:
22.225
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
74153300
Weight (kg):
.201849

Alternatives

SPACER, HEX, 4-40, ALUMINIUM, IRIDITE, 0.875"

KEYSTONE

199:  in stock

Price for: Each

1+ £0.426 100+ £0.399 500+ £0.372 1000+ £0.338

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.