Low

KEYSTONE  1808  SPACER/STANDOFF, HEX, AL, 6.4MM X 15.9MM

KEYSTONE 1808
KEYSTONE 1808
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
1808
Order Code:
1246788
Technical Datasheet:
See all Technical Docs
KEYSTONE 1808
KEYSTONE 1808

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Aluminum
Thread Size - Metric:
-
Thread Size - Imperial:
4-40
Standoff Type:
Hex Female
Body Length:
15.875mm
Product Range:
Hex Aluminum Series
External Width:
6.35
Overall Length:
15.875
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.133812

Alternatives

SPACER, HEX, 4-40, ALUMINIUM, IRIDITE, 0.625"

KEYSTONE

131:  in stock

Price for: Each

1+ £0.323 100+ £0.302 500+ £0.282 1000+ £0.257

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.