Low

U5855A - 

Thermal Imager, TrueIR, -20 °C to 350 °C, 320 x 240 Resolution, 9 Hz

U5855A - Thermal Imager, TrueIR, -20 °C to 350 °C, 320 x 240 Resolution, 9 Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U5855A
Order Code:
2423395
Product Range
U5850 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
320 x 240
:
28° x 21°
:
10cm
:
-
:
0.07°C
:
-20°C
:
350°C
:
3 Years
:
U5850 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Do away with sub-standard thermal images with our award winning U5855A TrueIR thermal imaging infrared camera. The U5855A is ideal for predictive maintenance activities, from hot spot detection to thermal profiling in industrial or commercial applications and building inspection or medical research applications. With this thermal imager, you get 320x240 fine resolution capability but with less than what you'd pay for a typical 320x240 thermal imager. You'd also get to magnify the thermal image of a far-away object by four times to reveal finer details and quickly spot problems.
  • Four times more pixels with Fine Resolution capability
  • View finer object details with 4x digital zoom
  • Quick access buttons to easily change settings or functions
  • Ergonomically designed with evenly distributed weight
  • In-camera monitoring for temperature trending
  • Ability to focus on objects, as close as 10 cm away

Applications

Test & Measurement, System Monitoring, Maintenance & Repair

Contents

Power adapter with power cord, Rechargeable Li-Ion battery, SD memory card, Video RCA to RCA interface cable (2m), USB Standard-A to Mini Type-B interface cable (1m), Hand strap, Rugged hard carrying case, Quick start guide and Certificate of calibration

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 14/05/18

Contact me when back in stock

Alternatives Available

2484617 - Thermal Imager, TrueIR, -20 °C to 650 °C, 320 x 240 Resolution, 9 Hz

£3,229.00 £ 3229.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3,229.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.