Low

KEMET  T498X476K035ATE500  TANTALUM CAPACITOR, 47UF, 35V, 7343-43 10%, FULL REEL

KEMET T498X476K035ATE500
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T498X476K035ATE500
Order Code:
2410390
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47µF
Voltage Rating:
35V
Product Range:
T498 Series
Capacitance Tolerance:
± 10%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
ESR:
0.5ohm
Manufacturer Size Code:
X
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.00069

Alternatives