Low

T491C107K016ZT - 

Surface Mount Tantalum Capacitor, 100 µF, 16 V, T491 Series, ± 10%, 2312 [6032 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T491C107K016ZT
Order Code:
1793885
Product Range
T491 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100µF
:
16V
:
T491 Series
:
± 10%
:
Cut Tape
:
2312 [6032 Metric]
:
-55°C
:
125°C
:
1ohm
:
C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T491 series capacitors are industrial grade MnO2, standard polarized tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipments. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
  • Capacitance value ranges from 0.1µF to 1000µF
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Available in ±10% and ±20% tolerance
  • Rated voltage range of 2.5VDC to 50VDC
  • Operating temperature range of -55°C to 125°C
  • Meets or exceeds EIA standard 535BAAC
  • Symmetrical, compliant terminations
  • Laser marked case
  • Optional gold plated terminations

Applications

Industrial, Automotive, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

AVX

TANTALUM CAPACITOR, 100UF, 16V, 1 OHM, 0.1, 2312, FULL REEL

500 in stock

Each (Supplied on Full Reel)

500+ £0.514

Related Searches

 
Packaging type Cut Tape

No Longer Manufactured

Alternatives Available

2429372 - Surface Mount Tantalum Capacitor, 100 µF, 16 V, T491 Series, ± 10%, 2312 [6032 Metric]

2450151 - Surface Mount Tantalum Capacitor, 100 µF, 16 V, T491 Series, ± 10%, 2312 [6032 Metric]

2333048 - Surface Mount Tantalum Capacitor, 100 µF, 16 V, TAJ Series, ± 10%, 2312 [6032 Metric]

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.