Low

KEMET  T350E225K050AT.  Tantalum Capacitor, 2.2 µF, 50 V, ± 10%, Radial Leaded

KEMET T350E225K050AT.
KEMET T350E225K050AT.
Technical Data Sheet (376.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

KEMET T350E225K050AT.
KEMET T350E225K050AT.

 

Product Information

Capacitance:
2.2µF
Voltage Rating:
50V
Product Range:
-
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
2.54mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
3.5ohm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.0004

Alternatives

Tantalum Capacitor, Epoxy-Coated, 2.2 µF, 50 V, MCCB Series, ± 20%, Radial Leaded

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £1.59 10+ £0.869 50+ £0.552 100+ £0.463 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.