Low

S501DC107W2R7A - 

Supercapacitor, Snap-in, 100 F, 2.7 V, Quick Connect, Snap-In, S501 Series, +20%, -0%

S501DC107W2R7A - Supercapacitor, Snap-in, 100 F, 2.7 V, Quick Connect, Snap-In, S501 Series, +20%, -0%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
S501DC107W2R7A
Order Code:
2383401
Product Range
S501 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100F
:
2.7V
:
Quick Connect, Snap-In
:
S501 Series
:
+20%, -0%
:
Each
:
10mm
:
-40°C
:
65°C
:
0.0036ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S501 Series supercapacitors utilize a proprietary electrode design to deliver a high power density. This product features high power performance of up to 600F capacity in a single ended, board mountable, snap-in termination construction
  • Bourd mountable
  • Solderable
  • High power
  • High rate cycling
  • Long life
  • Operating temperature range of -40°C to +65°C
  • High cycle life >500,000 cycles

Applications

Automotive, Power Management, Portable Devices, Lighting, Medical, Motor Drive & Control

Related Searches

 

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.