Low

LDEEA1330KA0N00 - 

DC Film Capacitor, 3300 pF, 100 V, PEN (Polyethylene Naphthalate), ± 10%, LDE Series

LDEEA1330KA0N00 - DC Film Capacitor, 3300 pF, 100 V, PEN (Polyethylene Naphthalate), ± 10%, LDE Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
LDEEA1330KA0N00
Order Code:
2446144
Product Range
LDE Series
Also Known As:
DEEA1330KA0N00
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3300pF
:
100V
:
PEN (Polyethylene Naphthalate)
:
± 10%
:
LDE Series
:
1206 [3216 Metric]
:
SMD
:
-
:
-55°C
:
125°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Polyethylene naphthalate (PEN) film capacitor for surface mounting which meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.Typical applications include filtering, timing, bypassing and coupling. LDE is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).
  • Rated voltage: 50 - 1,000 VDC / 40 - 250 VAC
  • Capacitance range: 0.001 - 4.7 ìF / Capacitance tolerance: ±10%, ±20%, ±5% on request
  • EIA size: 1206 - 6054
  • Climatic category: 55/125/56
  • Operating temperature range of -55˚C to +125˚C
  • RoHS Compliant and lead-free terminations
  • Automotive grade AEC-Q200 qualified

Applications

Automotive

Also Known As

DEEA1330KA0N00

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2446144RL Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2446144) x 0.415 = £0.415
Total Price: £0.415
Choose your packaging preference
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.