Low

CBR08C339BAGAC - 

Capacitor, RF, C0G / NP0, 3.3 pF, 250 V, HiQ-CBR Series, ± 0.1pF, 125 °C

CBR08C339BAGAC - Capacitor, RF, C0G / NP0, 3.3 pF, 250 V, HiQ-CBR Series, ± 0.1pF, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
CBR08C339BAGAC
Order Code:
1973050
Product Range
HiQ-CBR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3.3pF
:
250V
:
HiQ-CBR Series
:
± 0.1pF
:
Cut Tape
:
125°C
:
0805 [2012 Metric]
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
  • Ultra high Q
  • High SRF
  • High thermal stability
  • 1MHz to 50GHz Frequency range
  • Base metal electrode (BME) dielectric system
  • Available in 0201, 0402, 0603 and 0805 case sizes
  • 6.3 to 500V Voltage range
  • 0.1 to 100pF Capacitance range

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 14/05/18

Contact me when back in stock

£0.26 £ 0.26
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.26
250 + £0.24
500 + £0.23
1000 + £0.22
4000 + £0.21
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.