Low

CBR08C120JAGAC - 

Capacitor, RF, C0G / NP0, 12 pF, 250 V, HiQ-CBR Series, ± 5%, 125 °C, 0805 [2012 Metric]

CBR08C120JAGAC - Capacitor, RF, C0G / NP0, 12 pF, 250 V, HiQ-CBR Series, ± 5%, 125 °C, 0805 [2012 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
CBR08C120JAGAC
Order Code:
1973054
Product Range
HiQ-CBR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12pF
:
250V
:
HiQ-CBR Series
:
± 5%
:
125°C
:
0805 [2012 Metric]
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
  • Ultra high Q
  • High SRF
  • High thermal stability
  • 1MHz to 50GHz Frequency range
  • Base metal electrode (BME) dielectric system
  • Available in 0201, 0402, 0603 and 0805 case sizes
  • 6.3 to 500V Voltage range
  • 0.1 to 100pF Capacitance range

Related Searches

 

4,000 In stock

4,000 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/18
£0.478 £ 0.48
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.478
100 + £0.278
500 + £0.245
1000 + £0.212
2000 + £0.194
4000 + £0.175
20000 + £0.169
40000 + £0.161
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.