Low

KEMET  CBR04C608C5GAC  Capacitor, RF, 0.6 pF, 50 V, HiQ-CBR Series, ± 0.25pF, 125 °C

KEMET CBR04C608C5GAC
Manufacturer:
KEMET KEMET
Manufacturer Part No:
CBR04C608C5GAC
Order Code:
1973012
Product Range
HiQ-CBR Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.6pF
Voltage Rating:
50V
Product Range:
HiQ-CBR Series
Capacitance Tolerance:
± 0.25pF
Packaging:
Cut Tape
Operating Temperature Max:
125°C
Capacitor Case Style:
0402 [1005 Metric]
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.