Low

CBR02C829D3GAC - 

Capacitor, RF, C0G / NP0, 8.2 pF, 25 V, HiQ-CBR Series, ± 0.5pF, 125 °C

CBR02C829D3GAC - Capacitor, RF, C0G / NP0, 8.2 pF, 25 V, HiQ-CBR Series, ± 0.5pF, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
CBR02C829D3GAC
Order Code:
1972997
Product Range
HiQ-CBR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8.2pF
:
25V
:
HiQ-CBR Series
:
± 0.5pF
:
Cut Tape
:
125°C
:
0201 [0603 Metric]
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
  • Ultra high Q
  • High SRF
  • High thermal stability
  • 1MHz to 50GHz Frequency range
  • Base metal electrode (BME) dielectric system
  • Available in 0201, 0402, 0603 and 0805 case sizes
  • 6.3 to 500V Voltage range
  • 0.1 to 100pF Capacitance range

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

15000+ £0.0027 75000+ £0.002 150000+ £0.0019

Related Searches

 

No Longer Stocked

Alternatives Available

2434632 - SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 8.2 pF, 25 V, ± 0.5pF, C0G / NP0, GRM Series

2666350 - SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 8.2 pF, 25 V, ± 0.5pF, C0G / NP0, GRM Series

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.