Low

C2220C105MAR2CT500 - 

Multilayer Ceramic Capacitor, 1 µF, 250 V, 2220 [5650 Metric], KPS Series, ± 20%, X7R

C2220C105MAR2CT500 - Multilayer Ceramic Capacitor, 1 µF, 250 V, 2220 [5650 Metric], KPS Series, ± 20%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C2220C105MAR2CT500
Order Code:
1826357
Product Range
KPS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1µF
:
250V
:
2220 [5650 Metric]
:
KPS Series
:
± 20%
:
X7R
:
5mm
:
-55°C
:
125°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KPS series surface mount Multilayer Ceramic Chip Capacitor utilizes proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.
  • Higher capacitance in the same footprint
  • Board space savings
  • Advanced protection against thermal and mechanical stress
  • Provides up to 10mm of board flex capability
  • Reduces audible and microphonic noise
  • Extremely low ESR and ESL
  • Non-polar device, minimizing installation concerns
  • Environmentally friendly
  • Capable of Pb-Free reflow profiles

Applications

Automotive

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

500+ £1.97

200 in stock

Each (Supplied on Cut Tape)

1+ £4.74 5+ £3.36 10+ £2.73 25+ £2.52 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2147912 - CAPACITOR CERAMIC, 1UF, 250V, X7R, 20%, 2220

2809251 - Multilayer Ceramic Capacitor, 1 µF, 250 V, 2220 [5650 Metric], KPS Series, ± 20%, X7R

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.