Low

KEMET  C1210C225K1R1CTU  Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 1210 [3225 Metric], KPS Series, ± 10%, X7R

KEMET C1210C225K1R1CTU
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1210C225K1R1CTU
Order Code:
1826341
Product Range
KPS Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
2.2µF
Voltage Rating:
100V
Ceramic Capacitor Case:
1210 [3225 Metric]
Product Range:
KPS Series
Capacitance Tolerance:
± 10%
Stacking Height:
3.35mm
Packaging:
Cut Tape
Automotive Qualification Standard:
-
Operating Temperature Min:
-55
Operating Temperature Max:
125
Dielectric Characteristic:
X7R
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000151