Low

C1206C475K8NACTU - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 4.7 µF, 10 V, ± 10%, X8L, C Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C475K8NACTU
Order Code:
1789741
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
4.7µF
:
10V
:
± 10%
:
X8L
:
C Series
:
-55°C
:
150°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The X8L dielectric features a 150°C maximum operating temperature and is considered "general purpose high temperature." These components are fixed, ceramic dielectric capacitors suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from -55°C to +125°C and +15, -40% from 125°C to 150°C.
  • Operating temperature range from -55°C to 150°C
  • Capacitance values ranging from 0.012µF to 10µF
  • EIA 0402, 0603, 0805, 1206 and 1210 case sizes available
  • DC voltage rating of 10V, 16V, 25V and 50V
  • Non polar device, minimize installation concerns
  • Non polarity device, minimize installation concerns

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.