Low

C0603C822K5RACTU - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 8200 pF, 50 V, ± 10%, X7R, C Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C822K5RACTU
Order Code:
1865533
Product Range
C Series
Also Known As:
C0603C822K5RAC7867
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
8200pF
:
50V
:
± 10%
:
X7R
:
C Series
:
-55°C
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's X7R dielectric features a 125°C maximum operating temperature and is considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • Operating temperature range from -55°C to +125°C
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns
  • Lead (Pb)-free, RoHS, and REACH Compliant

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Also Known As

C0603C822K5RAC7867

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
5,696 in stock

Each (Supplied on Cut Tape)

10+ £0.134 100+ £0.0839 500+ £0.0559 1000+ £0.0479 More Less

1,800 in stock

Each (Supplied on Cut Tape)

10+ £0.024 100+ £0.0174 500+ £0.0108 1000+ £0.0088 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

4000+ £0.0057

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1865533RL Check stock
Reel in 4000/reel:2665627 Check stock

80 In stock

80 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

700 will be available for delivery on 26-Jun-2018

More stock available week commencing 20/05/19
£0.0444 £ 0.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.0444
100 + £0.0317
500 + £0.0193
1000 + £0.0159
Also available on  Reel  in 4000/reel: 2665627
 
Check stock location (important)
 
Check stock and lead times

12,000 will be available for delivery on 12-Sep-2018

More stock available week commencing 20/05/19
Quantity List Price
4000 + £0.0111
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1865533) x 0.0444 = £0.444
Total Price: £0.444
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.