Low

C0402C159C5GACTU - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1.5 pF, 50 V, ± 0.25pF, C0G / NP0, C Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C159C5GACTU
Order Code:
1865413
Product Range
C Series
Also Known As:
C0402C159C5GAC7867
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
1.5pF
:
50V
:
± 0.25pF
:
C0G / NP0
:
C Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's C Series C0G dielectric features a 125°C maximum operating temperature and is considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 0.5 pF up to 0.47 µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • DC voltage ratings from 10V to 250V
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • High thermal stability
  • High ripple current capability
  • Extremely low ESR and ESL
  • No piezoelectric noise
  • No capacitance decay with time

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

C0402C159C5GAC7867

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1865413RL Check stock
Reel in 10000/reel:2665498 Check stock

8,003 In stock

8,003 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
£0.0731 £ 0.07
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.0731
100 + £0.0313
500 + £0.0148
2500 + £0.013
5000 + £0.0119
Also available on  Reel  in 10000/reel: 2665498

10,000  In stock

 
Check stock location (important)

10,000 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
Quantity List Price
10000 + £0.0086
50000 + £0.0062
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1865413) x 0.0731 = £0.731
Total Price: £0.731
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.