Low

B45396R1477K509 - 

Tantalum Polymer Capacitor, 470 µF, 6.3 V, B45396 Series, ± 10%, E, 0.03 ohm

B45396R1477K509 - Tantalum Polymer Capacitor, 470 µF, 6.3 V, B45396 Series, ± 10%, E, 0.03 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
B45396R1477K509
Order Code:
9751785
Product Range
B45396 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
470µF
:
6.3V
:
B45396 Series
:
± 10%
:
E
:
0.03ohm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):9751785RL Check stock

No Longer Manufactured

Alternatives Available

9229485 - Surface Mount Tantalum Capacitor, 470 µF, 6.3 V, T510 Series, ± 10%, 2917 [7343 Metric]

No longer stocked:: No Longer Manufactured:: true
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.