Low

KEMET  B45294R1107M409  Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, B45294 Series, 2917 [7343 Metric], -55 °C

KEMET B45294R1107M409
Manufacturer:
KEMET KEMET
Manufacturer Part No:
B45294R1107M409
Order Code:
9751858
Product Range
B45294 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100µF
Voltage Rating:
6.3V
Product Range:
B45294 Series
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
ESR:
0.045ohm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.0003

Alternatives

Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, T520 Series, 2917 [7343 Metric], -55 °C

KEMET

Cut Tape
323 in stock

Price for: Each (Supplied on Cut Tape)

1+ £1.77 50+ £1.20 100+ £1.06 250+ £0.795 more…

Buy

Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, TPC Series, 2917 [7343 Metric], -55 °C

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
5,659 in stock

Price for: Each (Supplied on Cut Tape)

5+ £0.992 50+ £0.628 250+ £0.558 500+ £0.465 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.