Please refer to product description
- Manufacturer:
- KELLER
- Order Code:
- 7099526
- Manufacturer Part No:
- PA21R/80096.3-400
-
- Technical Data Sheet (222.72KB) EN
- PRESSURE TRANSMITTER, 0-400BAR G
- Body Material: Stainless Steel
- External Diameter: 17mm
- External Length / Height: 76mm
- Hysteresis: 0.5%
- IP / NEMA Rating: IP65
- Interface Type: mPm Connector
- Linearity: 0.5%
- Operating Pressure Range: 0bar to 400bar
- Operating Temperature Max: 80°C
- Operating Temperature Min: -20°C
- Output: Voltage
- Output Current Max: 20mA
- Output Current Min: 4mA
- Output Voltage: 5V
- Port Style: G1/4
- Pressure Max: 400bar
- Pressure Measurement Type: Gauge
- Pressure Sensor Type: Piezoresistive Transmitter
- Pressure Type: Sealed Gauge
- Series: 21R
- Supply Voltage DC Max: 28V
- Supply Voltage Max: 28V
- Supply Voltage Min: 8V
- Thread Size: G1/4 (1/4" BSP) male port
- Voltage Rating: 28VDC
Availability
3 in stock for next working day delivery (EU stock)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: £120.82
Price
| Qty | List Price |
|---|---|
| 1 - 4 | £120.82 |
| 5 - 9 | £118.22 |
| 10+ | £104.72 |
|
|
- Weight (kg): 0.094
- Tariff No.: 90329000
-
Country of Origin:
CH
Switzerland
Country in which last significant manufacturing process was carried out



