Low

2450. - 

Source Measure Unit, SourceMeter, 20mV to 200V, 10nA to 1A, 20 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2450.
Order Code:
2324804
Product Range
2450 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Current/Resistance/Voltage Measure, Current/Voltage Source
:
10nA to 1A
:
20mV to 200V
:
20W
:
2ohm to 200Mohm
:
2450 Series
:
1 Year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Model 2450 is Keithley's next-generation SourceMeter source measure unit (SMU) Instrument that truly brings Ohm's law (current, voltage, and resistance) testing right to your fingertips. Its innovative graphical user interface (GUI) and advanced, capacitive touchscreen technology allow intuitive usage and minimize the learning curve to enable engineers and scientists to learn faster, work smarter, and invent easier. The 2450 is the SMU for everyone: a versatile instrument, particularly well-suited for characterising modern scaled semiconductors, nano-scale devices and materials , organic semiconductors, printed electronics, and other small-geometry and low-power devices.
  • Capabilities of analyzers, curve tracers, and I-V systems at a fraction of their cost
  • Five-inch, high resolution capacitive touchscreen GUI
  • Enhanced sensitivity with new 20mV and 10nA source/measure ranges
  • Four "Quickset" modes for fast setup and measurements
  • Built-in, context-sensitive front panel help
  • Front panel USB memory port for data/programming/configuration I/O
  • 2450 SCPI and TSP® scripting programming modes
  • Front panel input banana jacks; rear panel input triaxial connections
  • 0.012% basic measure accuracy with 6½-digit resolution
  • Source and sink (4-quadrant) operation

Alternatives

Associated Products

Compare Selected