Low

KEITHLEY  2281S-20-6  Bench Power Supply, Precision DC, Battery Test / Simulator, Programmable, 1 Output, 0 V, 20 V, 0 A, 6 A

KEITHLEY 2281S-20-6
KEITHLEY 2281S-20-6
KEITHLEY 2281S-20-6
KEITHLEY 2281S-20-6
Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2281S-20-6
Order Code:
2491289
Product Range
2281S Series
Technical Datasheet:
See all Technical Docs
KEITHLEY 2281S-20-6
KEITHLEY 2281S-20-6
KEITHLEY 2281S-20-6
KEITHLEY 2281S-20-6

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Series 2281S single channel, precision DC supply and battery simulator innovatively integrates the functions of high-precision power supply, battery test, and battery simulation. It is able to analyze the DC consumption of a device under test, test a battery and generate a battery model based on battery charging process, and simulate a battery based on the battery model.
  • Create, edit, import, and export battery models
  • Measure voltage and current with 6½-digit resolution
  • Output up to 120W of low noise, linear regulated power
  • Provide two modes of simulation - dynamic and static
  • Built-in graphing simplifies analyzing trends or displaying voltage or current waveforms
  • High resolution TFT display and soft-key/icon-based user interface simplify power supply operation
  • Digital I/O for direct communication with other devices and instruments
  • GPIB, USB, and LAN interfaces
  • Battery test with charging and discharge function
  • Measure charge/discharge current and voltage

Product Information

Power Supply Output Type:
Programmable
No. of Outputs:
1 Output
Output Voltage Min:
0V
Output Voltage Max:
20V
Output Current Min:
0A
Output Current Max:
6A
Battery Size Code:
Power Rating:
120W
Supply Voltage Min:
100VAC
Supply Voltage Max:
240VAC
Warranty:
3 Years
Product Range:
2281S Series
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Maintenance & Repair
  • Power Management

Contents

Quick start guide, Documentation CD, LAN Crossover Cable, Power Cord and Rear Panel Mating Connector with Cover

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
13.29

Similar Products