Keithley Logo

Keithley 2200 Multiple-Channel
Power Supplies

Programmable Multiple-Channel Power Supplies with the analog source, amazing precision and a state-of-the-art user-friendly interface.

  • 2 independent analog channels
  • Remote sensing
  • Accurate to basic 0.03% volt. & 0.1% current
  • USB-TMC interface
  • Synchronus display of both channel outputs
2200 Multiple-Channel Power Supplies

Product Description

Instrument performance and ease-of-use are vital for bench applications of today’s engineers and technicians. 2 analog channels supplying 30V/1.5A each can be controlled independently, while supplying 2 different loads, or combined for higher power such as 60V/1.5A or 30V/3A. An additional digital output 6V/5A (model 2230-30-1 only) can supply more than enough power to a digital circuit.

Remote sensing and the excellent basic accuracy current (Accurate to basic voltage 0.03% & basic current 0.1%) ensure the desired voltage is actually applied to the device under test, guaranteeing reliable measurements. With both channels displayed simultaneously the user can easily keep track of the supply. 

Set-up is significantly simplified with a few clicks of a keypad. Alternatively the user can easily connect to the Keithley 2200 Series Programmable Multiple-Channel Power Supplies to a PC through the USB-TMC interface and quickly start programming remotely. With both analog performance and ease of use ensure reliable test results for an attractive price.

Easy to Set-Up

You can easily and quickly enter settings and numbers with the voltage and current buttons and the keypad. Don’t waste your time going through a complex menu structure. For remote control you easily connect the programmable instrument with your PC through the common USB-TMC interface.

Amazingly Accurate

Remote sensing on all channels ensures you getting maximum accuracy at the load. You do not need to care about parasitic lead resistance in your circuitry.
You get reliable, repeatable measurement results with a basic accuracy of 0.03% for voltage and 0.1% for current.

Simultaneous Display

At any time you can keep track of the supply with the simultaneous display of each channel’s voltage and current output.

Product Series
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
2220-30-1.
2220-30-1. - Bench Power Supply, Programmable, 2 Output, 0 V, 30 V, 0 A, 1.5 A

2291577

KEITHLEY - Bench Power Supply, Programmable, 2 Output, 0 V, 30 V, 0 A, 1.5 A

PSU, 2CH, 30V, 1.5A, PROGRAMMABLE, USB; Power Supply Output Type:Programmable; No. of Outputs:2 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:1.5A; Power Rating:90W; Supply Voltage Min:-; Supply Voltage

5 in stock

+ Check Stock & Lead Times

5 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

Each

Available until stock is exhausted

1+ £763.00

Add
Min: 1 Mult: 1
2230G-30-1.
2230G-30-1. - Bench Power Supply, Programmable, 3 Output, 0 V, 30 V, 0 A, 5 A

2377267

KEITHLEY - Bench Power Supply, Programmable, 3 Output, 0 V, 30 V, 0 A, 5 A

PSU, 3CH, 30V, 5A, PROGRAMMABLE, GPIB; Power Supply Output Type:Programmable; No. of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:5A; Power Rating:120W; Supply Voltage Min:120VAC; Supply Volta

2 in stock

+ Check Stock & Lead Times

2 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

Each

Available until stock is exhausted

1+ £988.00

Add
Min: 1 Mult: 1
2220G-30-1
2220G-30-1 - Bench Power Supply, Multiple Output DC, Programmable, 2 Output, 0 V, 30 V, 0 A, 1.5 A

2377266

KEITHLEY - Bench Power Supply, Multiple Output DC, Programmable, 2 Output, 0 V, 30 V, 0 A, 1.5 A

PSU, 2CH, 30V, 1.5A, PROGRAMMABLE, GPIB; Power Supply Output Type:Programmable; No. of Outputs:2 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:1.5A; Power Rating:90W; Supply Voltage Min:120VAC; Supply Vo

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 09/04/18 Contact me when back in stock

Each

1+ £831.00

Add
Min: 1 Mult: 1

Related products
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
2200-20-5
2200-20-5 - Bench Power Supply, DC, Programmable, 1 Output, 0 V, 20 V, 0 A, 5 A

2074730

KEITHLEY - Bench Power Supply, DC, Programmable, 1 Output, 0 V, 20 V, 0 A, 5 A

POWER SUPPLY, 1CH, 20V, 5A, PROGRAMMABLE; Power Supply Output Type:Programmable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:5A; Power Rating:100W; Supply Voltage Min:99VAC; Supply Vol

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 09/04/18 Contact me when back in stock

Each

1+ £784.00

Add
Min: 1 Mult: 1
2200-30-5
2200-30-5 - Bench Power Supply, DC, Programmable, 1 Output, 0 V, 30 V, 0 A, 5 A

2074731

KEITHLEY - Bench Power Supply, DC, Programmable, 1 Output, 0 V, 30 V, 0 A, 5 A

POWER SUPPLY, 1CH, 30V, 5A, PROGRAMMABLE; Power Supply Output Type:Programmable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:5A; Power Rating:150W; Supply Voltage Min:99VAC; Supply Vol

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 09/04/18 Contact me when back in stock

Each

1+ £927.00

Add
Min: 1 Mult: 1
2200-32-3
2200-32-3 - Bench Power Supply, DC, Programmable, 1 Output, 0 V, 32 V, 0 A, 3 A

2074732

KEITHLEY - Bench Power Supply, DC, Programmable, 1 Output, 0 V, 32 V, 0 A, 3 A

POWER SUPPLY, 1CH, 32V, 3A, PROGRAMMABLE; Power Supply Output Type:Programmable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:32V; Output Current Min:0A; Output Current Max:3A; Power Rating:96W; Supply Voltage Min:99VAC; Supply Volt

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 09/04/18 Contact me when back in stock

Each

1+ £784.00

Add
Min: 1 Mult: 1
2200-60-2.
2200-60-2. - Bench Power Supply, Programmable, 1 Output, 0 V, 60 V, 0 A, 2.5 A

2074733

KEITHLEY - Bench Power Supply, Programmable, 1 Output, 0 V, 60 V, 0 A, 2.5 A

PSU, 1CH, 60V, 2.5A, PROGRAMMABLE; Power Supply Output Type:Programmable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:2.5A; Power Rating:150W; Supply Voltage Min:99VAC; Supply Voltage

No Longer Manufactured

2200-72-1
2200-72-1 - Bench Power Supply, Programmable, 1 Output, 0 V, 72 V, 0 A, 1.2 A

2074735

KEITHLEY - Bench Power Supply, Programmable, 1 Output, 0 V, 72 V, 0 A, 1.2 A

PSU, 1CH, 72V, 1.2A, PROGRAMMABLE; Power Supply Output Type:Programmable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:72V; Output Current Min:0A; Output Current Max:1.2A; Power Rating:86W; Supply Voltage Min:99VAC; Supply Voltage M

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 09/04/18 Contact me when back in stock

Each

1+ £784.00

Add
Min: 1 Mult: 1