Low

JST (JAPAN SOLDERLESS TERMINALS)  XAP-14V-1  Wire-To-Board Connector, 2.5 mm, 14 Contacts, Receptacle, Crimp, 1 Rows

JST (JAPAN SOLDERLESS TERMINALS) XAP-14V-1
Manufacturer Part No:
XAP-14V-1
Order Code:
1830866
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.5mm
No. of Contacts:
14Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
Crimp
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001

Alternatives

Connector Housing, 2226 Series, Receptacle, 14 Ways, 2.54 mm

MULTICOMP

4,835 in stock

Price for: Each

1+ £0.0832 5+ £0.0819 25+ £0.0805 50+ £0.0792 more…

Buy

Wire-To-Board Connector, 2.5 mm, 14 Contacts, Receptacle, XH Series, 1 Rows

JST (JAPAN SOLDERLESS TERMINALS)

1,169 in stock

Price for: Each

10+ £0.127 100+ £0.108 500+ £0.0949 1000+ £0.0861 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.