125 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | £16.550 |
10+ | £12.980 |
25+ | £11.780 |
50+ | £10.950 |
100+ | £10.180 |
Product Information
Product Overview
The MP3V5004DP is a Piezoresistive Transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.
- Axial port has been modified to accommodate industrial grade tubing
- 1.5% Maximum error for 0 to 100mm H₂O over 10° to 60°C with auto zero
- 2.5% Maximum error for 100 to 400mm H₂O over 10° to 60°C with auto zero
- 6.25% Maximum error for 0 to 400mm H₂O over 10 to 60°C without auto zero
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Differential
0kPa
2.7V
SOP
SOP
± 2.5%
Surface Mount
Air
85°C
-
No SVHC (27-Jun-2024)
0.6V/kPa
3.92kPa
3.3V
8Pins
Analogue
Dual Radial Barbed, Same Side
-
0°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate