Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-90/1
Order Code2294172
Product RangeFS Series
Technical Datasheet
296 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £25.330 |
5+ | £24.620 |
10+ | £23.020 |
Price for:Each
Minimum: 1
Multiple: 1
£25.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-90/1
Order Code2294172
Product RangeFS Series
Technical Datasheet
Flow Switch TypeSPST-NO
Flow Rate Min-
Flow Rate Max3l/min
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1A
Switching Voltage AC Max250V
Switching Voltage DC Max200V
Media TypeWater
Process Connection Size-
Process Connection Type-
Pipe Size15mm
Housing MaterialBrass
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeFS Series
Qualification-
Pressure Max10bar
Product Overview
FS-90/1 is a flow switch designed for water and air flow switching applications. It offers installation for 15mm copper pipes and features a UL 90HB flammability rating. Applications include leak detection, flow sensing, mains water control, cooling systems, circulation pump protection.
- Rugged high grade noryl, minimum pressure drop
- Operates from a small head of water
- Mount in any axis, suitable for water and air flow switching
- 15mm copper pipe, suitable for hot and cold potable water
- Reed switch reliability file E125629, meets UL 94-HB flammability rating
- Food grade material
- Brass housing, noryl shuttle material, stainless steel spring and ruthenium contact material
- Operating temperature range from -30°C to 85°C
- IP65 protection, black colour housing
- SPST switch action (reed switch), 200VAC/200VDC maximum switching voltage
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Max
3l/min
Operating Pressure Max
10bar
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Water
Process Connection Type
-
Housing Material
Brass
Operating Temperature Max
85°C
Qualification
-
Pressure Max
10bar
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage DC Max
200V
Process Connection Size
-
Pipe Size
15mm
Operating Temperature Min
-30°C
Product Range
FS Series
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0736
Product traceability