Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoTHC.027.A1A
Order Code2363924
Product RangeTH027 TeeBlock
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHC.027.A1A
Order Code2363924
Product RangeTH027 TeeBlock
Technical Datasheet
No. of Rows2 Row
No. of Positions1Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing-
Rated Current-
Rated Voltage-
Product RangeTH027 TeeBlock
Product Overview
The THC.027.A1A is a 3-pole 32A panel-mount Barrier Terminal Block made up of PA6.6 body with nickel plated brass rising clamp and zinc passivated steel captive screws. The large conductor size capability with rising clamp fitting of TH027 enables easier installation.
- Unique T style connector TH029 saves installation time and effort
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
1Ways
Wire Size AWG Max
-
Rated Current
-
Product Range
TH027 TeeBlock
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102