Print Page
71 In Stock
450 more incoming. You can reserve stock now
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £14.970 |
10+ | £11.130 |
25+ | £9.230 |
100+ | £8.420 |
250+ | £7.610 |
500+ | £7.460 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
£14.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDESTB-1002
Order Code2284086
Product RangeSteatite
Technical Datasheet
Rated Current57A
Rated Voltage450V
No. of Poles2 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangeSteatite
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DESTB-1002 is a 2-pole white panel-mount Barrier Terminal Block made up of steatite body. It has 1.2Nm maximum torque of M4 conductor clamping screws.
- Chemical resistance
- Non-flammability
- Heat resistance
- Dimensional stability up to 800°C
- 450V Maximum voltage
- -40 to 200°C Temperature range
Applications
Industrial
Technical Specifications
Rated Current
57A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
-
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
450V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
Steatite
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3