New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - HIP4086APZ - POWER DRIVER, 4086, DIP24

INTERSIL,HIP4086APZ,POWER DRIVER, 4086, DIP24
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
9664203
Manufacturer Part No:
HIP4086APZ

RoHS : RoHS Compliant Yes

Description
  • POWER DRIVER, 4086, DIP24
  • No. of Outputs:6
  • Output Current:0.5A
  • Output Voltage:101.3V
  • Driver IC Case Style:DIP
  • No. of Pins:24
  • Operating Temperature Range:-40°C to +105°C
  • SVHC:No SVHC
  • Case Style:DIP
  • Max Operating Temperature:105°C
  • Min Temperature Operating:-40°C
  • Base Number:4086
  • Driver IC Type:Motor
  • IC Generic Number:4086
  • Logic Function Number:4086
  • Max Output Current:0.5A
  • Max Output Voltage:80V
  • Max Supply Voltage:15V
  • Min Supply Voltage:7V
  • Termination Type:Through Hole

Show Accessories

Availability

Availability: 249

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £7.22  

  1. Qty

Price

Qty List Price
1  - 9 £7.22
10  - 99 £6.32
100  - 249 £4.21
250+  £3.60

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

458 / UK1

Weight (kg): 0.000001

Tariff No.: 85423190

Country of Origin: MY Malaysia
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


4620914

FISCHER ELEKTRONIK
ICK 24 B

HEAT SINK, DIP, GLUE-ON, 8.5°C/W

Case Style:DIP-24; Thermal Resistance:13°C/W; Mounting Type:Adhesive Mount; Length:33mm; External Height:4.8mm; External Width:33mm; SVHC:No SVHC; External Depth:19mm;

Technical Data Sheet (210.39KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1200
1 Each
1+
£0.41
100+
£0.37
1,000+
£0.34
5,000+
£0.33
more...
Accessories Available


1211723

FISCHER ELEKTRONIK
WLK 5

ADHESIVE, THERMAL CONDUCTIVE

Adhesive Type:Epoxy - 2 Part; Series:WLK; Min Weight:5g; SVHC:No SVHC; Adhesive Applications:Bonding - Thermal Heat Sink; Material:Epoxyd; Max Operating Temperature:149°C; Min Temperature Op;

Miscellaneous (285.11KB) EN
Safety Data Sheet (621.34KB) EN
Technical Data Sheet (1.02MB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 191
1 Each
1+
£8.70
5+
£7.82
10+
£7.04
100+
£7.01


101685

DOW CORNING
2265931

HEAT SINK COMPOUND, DC340, 100G

Coating Type:Conductive; Dispensing Method:Tube; Coating Applications:Electronics; Colour:White; Min Weight:100g; Conductivity:0.42W/m.k; Dielectric Strength:21V/m; Max Operating Temperat;

Safety Data Sheet (37.87KB) EN
Safety Data Sheet (43.18KB) DE
Technical Data Sheet (246.58KB) DE
Technical Data Sheet (15.79KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1663
1 Each
1+
£5.05
10+
£4.65
50+
£4.25
100+
£3.61


1319819

FISCHER ELEKTRONIK
DIL 24 03 SMD M

SOCKET, SMD, DIL-24

Connector Type:DIP; Pin Format:DIP; No. of Ways:24; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC;

Technical Data Sheet (209.72KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 19
1 Each
1+
£1.65
10+
£1.38
25+
£1.17
50+
£1.03
more...
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK ICK 24 B
1 Each
£0.41
FISCHER ELEKTRONIK WLK 5
1 Each
£8.70
1 Each
£5.05

Customers Also Bought

ON SEMICONDUCTOR MC33035PG
1 Each
£4.09
TAIWAN SEMICONDUCTOR SK56C
1 Each
£0.67
RUBYCON 50RX304R7MEFG8X11.5
1 Each
£0.43