INTERSIL - HIP4082IPZ - DRIVER, HALF BRIDGE, 4082, DIP16
RoHS
:
|
Availability
Availability:
754 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple: 1 Unit Price: £5.89 Price
|
| Technical Specifications | Product Attributes | Similar Products |
|---|---|---|
|
Catalogue Page: 462 / UK1 |
Accessories
| Image | Order Code | Mftr.& Part No. |
Description | Tech Info |
RoHS | Avail. | Price For |
List Price |
Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
4620896
|
FISCHER ELEKTRONIK
ICK 14/16 B |
HEAT SINK, DIP, GLUE-ON, 50°C/W Case Style:DIP-14 / DIP-16; Thermal Resistance:50°C/W; Mounting Type:Adhesive Mount; Length:6.3mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External Depth:19mm; |
|
|
662 |
1 Each |
|
|
||||||||||||||
|
Accessories Available
|
|||||||||||||||||||||||
|
|
4620902
|
FISCHER ELEKTRONIK
ICK 14/16 L |
HEAT SINK, DIP, GLUE-ON, 13°C/W Case Style:DIP-14 / DIP-16; Thermal Resistance:46°C/W; Mounting Type:Adhesive Mount; Length:19mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External Depth:19mm; |
|
|
2566 |
1 Each |
|
|
||||||||||||||
|
Accessories Available
|
|||||||||||||||||||||||
|
|
1211723
|
FISCHER ELEKTRONIK
WLK 5 |
ADHESIVE, THERMAL CONDUCTIVE Adhesive Type:Epoxy - 2 Part; Series:WLK; Min Weight:5g; SVHC:No SVHC; Adhesive Applications:Bonding - Thermal Heat Sink; Material:Epoxyd; Max Operating Temperature:149°C; Min Temperature Op; |
|
|
246 |
1 Each |
|
|
||||||||||||||
|
|
101685
|
DOW CORNING
2265931 |
HEAT SINK COMPOUND, DC340, 100G Coating Type:Conductive; Dispensing Method:Tube; Coating Applications:Electronics; Colour:White; Min Weight:100g; Conductivity:0.42W/m.k; Dielectric Strength:21V/m; Max Operating Temperat; |
|
|
1657 |
1 Each |
|
|
||||||||||||||
|
|
1319817
|
FISCHER ELEKTRONIK
DIL 16 SMD M |
SOCKET, SMD, DIL-16 Connector Type:DIP; Pin Format:DIP; No. of Ways:16; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC; |
|
|
205 |
1 Each |
|
|
||||||||||||||
|
|
1103846
|
MULTICOMP
2227MC-16-03-09-F1 |
SOCKET IC, DIL, 0.3", 16WAY Connector Type:DIP; Pin Format:DIP; No. of Ways:16; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm; |
|
|
9177 |
1 Each |
|
|
||||||||||||||
|
Alternative Products Available
|
|||||||||||||||||||||||